Roxburgh EMC, DVS Varistor
- RS Stock No.:
- 240-062
- Mfr. Part No.:
- DVS110
- Brand:
- Roxburgh EMC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$129.27
(exc. GST)
$142.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 10 unit(s) shipping from 30 November 2026
- Plus 20 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $129.27 |
| 10 - 24 | $122.78 |
| 25 - 49 | $116.64 |
| 50 - 249 | $110.81 |
| 250 + | $105.28 |
*price indicative
- RS Stock No.:
- 240-062
- Mfr. Part No.:
- DVS110
- Brand:
- Roxburgh EMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roxburgh EMC | |
| Product Type | Varistor | |
| Material | Metal | |
| Series | DVS | |
| Maximum AC Voltage | 150V ac | |
| Diameter | 52.5mm | |
| Maximum DC Voltage | 200V dc | |
| Maximum Surge Current | 6.5kA | |
| Minimum Operating Temperature | -25°C | |
| Length | 75mm | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 12.5mm | |
| Standards/Approvals | RoHS | |
| Depth | 52.5mm | |
| Automotive Standard | No | |
| Energy Rating | 80J | |
| Select all | ||
|---|---|---|
Brand Roxburgh EMC | ||
Product Type Varistor | ||
Material Metal | ||
Series DVS | ||
Maximum AC Voltage 150V ac | ||
Diameter 52.5mm | ||
Maximum DC Voltage 200V dc | ||
Maximum Surge Current 6.5kA | ||
Minimum Operating Temperature -25°C | ||
Length 75mm | ||
Maximum Operating Temperature 85°C | ||
Thickness 12.5mm | ||
Standards/Approvals RoHS | ||
Depth 52.5mm | ||
Automotive Standard No | ||
Energy Rating 80J | ||
- COO (Country of Origin):
- GB
MOV Module, DVS Series
Modular slim-line transient voltage suppressors designed to snap-fit directly onto top hat profile DIN rails.
Dual high-energy electrically isolated metal oxide varistors
Fuse protection from line surges
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
Related links
- Roxburgh EMC Varistor 24 V
- Roxburgh EMC Varistor 240 V
- Roxburgh EMC 40V ac Maximum Voltage Rating 40 kA Maximum Surge Current Type 2
- Roxburgh EMC, DVS Surge Suppressor Unit 56V dc Maximum Voltage Rating 40 kA Maximum Surge Current 1 Phase
- Roxburgh EMC, DVSB Varistor
- Roxburgh EMC Varistor 275 V
- Roxburgh EMC Black Panel RCA Socket
- Roxburgh EMC Black Panel Mount RCA Socket
