TDK, AVR Varistor 430 pF 5 A, Clamping 69 V, Varistor 39 V, 0805
- RS Stock No.:
- 644-0369
- Mfr. Part No.:
- AVR-M2012C390KT6AB
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$2.42
(exc. GST)
$2.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 990 | $0.242 | $2.42 |
| 1000 - 2490 | $0.24 | $2.40 |
| 2500 - 4990 | $0.233 | $2.33 |
| 5000 + | $0.226 | $2.26 |
*price indicative
- RS Stock No.:
- 644-0369
- Mfr. Part No.:
- AVR-M2012C390KT6AB
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 39 V | |
| Product Type | Varistor | |
| Clamping Voltage VC | 69V | |
| Packaging | Taping and Bulk | |
| Clamping Current | 5A | |
| Material | Metal | |
| Series | AVR | |
| Maximum DC Voltage | 28V dc | |
| Maximum Surge Current | 100A | |
| Capacitance | 430pF | |
| Length | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1.25mm | |
| Standards/Approvals | RoHS | |
| Thickness | 2mm | |
| Package/Case | 0805 | |
| Automotive Standard | No | |
| Energy Rating | 0.3J | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 39 V | ||
Product Type Varistor | ||
Clamping Voltage VC 69V | ||
Packaging Taping and Bulk | ||
Clamping Current 5A | ||
Material Metal | ||
Series AVR | ||
Maximum DC Voltage 28V dc | ||
Maximum Surge Current 100A | ||
Capacitance 430pF | ||
Length 2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Depth 1.25mm | ||
Standards/Approvals RoHS | ||
Thickness 2mm | ||
Package/Case 0805 | ||
Automotive Standard No | ||
Energy Rating 0.3J | ||
- COO (Country of Origin):
- JP
Varistor, AVR Series
Varistor for absorbing static electricity and pulse noise
