TDK, AVR Varistor 800 pF 5 A, Clamping 38 V, Varistor 22 V, 0805
- RS Stock No.:
- 644-0347
- Mfr. Part No.:
- AVR-M2012C220KT6AB
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $1.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$5.29
(exc. GST)
$5.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $0.529 | $5.29 | - |
| 250 - 990 | $0.525 | $5.25 | $1.00 |
| 1000 + | $0.505 | $5.05 | $24.00 |
*price indicative
- RS Stock No.:
- 644-0347
- Mfr. Part No.:
- AVR-M2012C220KT6AB
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Varistor | |
| Varistor Voltage | 22 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 38V | |
| Clamping Current | 5A | |
| Material | Metal | |
| Series | AVR | |
| Maximum Surge Current | 100A | |
| Maximum DC Voltage | 16V dc | |
| Capacitance | 800pF | |
| Length | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Depth | 1.25mm | |
| Thickness | 800μm | |
| Package/Case | 0805 | |
| Automotive Standard | No | |
| Energy Rating | 0.3J | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Varistor | ||
Varistor Voltage 22 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 38V | ||
Clamping Current 5A | ||
Material Metal | ||
Series AVR | ||
Maximum Surge Current 100A | ||
Maximum DC Voltage 16V dc | ||
Capacitance 800pF | ||
Length 2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Depth 1.25mm | ||
Thickness 800μm | ||
Package/Case 0805 | ||
Automotive Standard No | ||
Energy Rating 0.3J | ||
- COO (Country of Origin):
- JP
Varistor, AVR Series
Varistor for absorbing static electricity and pulse noise
