TDK, AVR Varistor 1 nF 5 A, Clamping 20 V, Varistor 12 V, 0805
- RS Stock No.:
- 644-0325
- Mfr. Part No.:
- AVR-M2012C120MT6AB
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$2.42
(exc. GST)
$2.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,430 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $0.242 | $2.42 | - |
| 50 - 190 | $0.231 | $2.31 | 4% |
| 200 + | $0.221 | $2.21 | 8% |
*price indicative
- RS Stock No.:
- 644-0325
- Mfr. Part No.:
- AVR-M2012C120MT6AB
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 12 V | |
| Product Type | Varistor | |
| Clamping Voltage VC | 20V | |
| Packaging | Tape & Reel | |
| Clamping Current | 5A | |
| Material | Metal | |
| Mount Type | Surface | |
| Series | AVR | |
| Maximum DC Voltage | 7.5V dc | |
| Maximum Surge Current | 60A | |
| Capacitance | 1nF | |
| Minimum Operating Temperature | -40°C | |
| Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Thickness | 800μm | |
| Depth | 1.25mm | |
| Package/Case | 0805 | |
| Energy Rating | 0.2J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 12 V | ||
Product Type Varistor | ||
Clamping Voltage VC 20V | ||
Packaging Tape & Reel | ||
Clamping Current 5A | ||
Material Metal | ||
Mount Type Surface | ||
Series AVR | ||
Maximum DC Voltage 7.5V dc | ||
Maximum Surge Current 60A | ||
Capacitance 1nF | ||
Minimum Operating Temperature -40°C | ||
Length 2mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Thickness 800μm | ||
Depth 1.25mm | ||
Package/Case 0805 | ||
Energy Rating 0.2J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Varistor, AVR Series
Varistor for absorbing static electricity and pulse noise
