TDK, AVR Varistor 430 pF 2 A, Clamping 42 V, Varistor 27 V, 0603
- RS Stock No.:
- 644-0224
- Mfr. Part No.:
- AVR-M1608C270KT6AB
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$1.30
(exc. GST)
$1.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,760 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | $0.13 | $1.30 |
| 200 - 490 | $0.129 | $1.29 |
| 500 - 1990 | $0.125 | $1.25 |
| 2000 + | $0.121 | $1.21 |
*price indicative
- RS Stock No.:
- 644-0224
- Mfr. Part No.:
- AVR-M1608C270KT6AB
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Varistor | |
| Varistor Voltage | 27 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 42V | |
| Clamping Current | 2A | |
| Material | Metal | |
| Series | AVR | |
| Diameter | 800μm | |
| Maximum DC Voltage | 19V dc | |
| Maximum Surge Current | 48A | |
| Capacitance | 430pF | |
| Length | 1.6mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Thickness | 800μm | |
| Depth | 800μm | |
| Standards/Approvals | No | |
| Package/Case | 0603 | |
| Energy Rating | 0.1J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Varistor | ||
Varistor Voltage 27 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 42V | ||
Clamping Current 2A | ||
Material Metal | ||
Series AVR | ||
Diameter 800μm | ||
Maximum DC Voltage 19V dc | ||
Maximum Surge Current 48A | ||
Capacitance 430pF | ||
Length 1.6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Thickness 800μm | ||
Depth 800μm | ||
Standards/Approvals No | ||
Package/Case 0603 | ||
Energy Rating 0.1J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Varistor, AVR Series
Varistor for absorbing static electricity and pulse noise
