Bourns, ZVHT Varistor 185 pF 1 A, Clamping 44 V, Varistor 27 V, 0603
- RS Stock No.:
- 204-8766
- Mfr. Part No.:
- ZV17K0603300NIR1HT
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3500 units)*
$707.00
(exc. GST)
$777.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3500 - 3500 | $0.202 | $707.00 |
| 7000 - 10500 | $0.198 | $693.00 |
| 14000 + | $0.195 | $682.50 |
*price indicative
- RS Stock No.:
- 204-8766
- Mfr. Part No.:
- ZV17K0603300NIR1HT
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 27 V | |
| Product Type | Varistor | |
| Clamping Voltage VC | 44V | |
| Packaging | Tape & Reel | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Material | Metal | |
| Series | ZVHT | |
| Maximum AC Voltage | 17V ac | |
| Maximum DC Voltage | 22V dc | |
| Maximum Surge Current | 30A | |
| Capacitance | 185pF | |
| Length | 1.6mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Depth | 800μm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS, UL | |
| Thickness | 950μm | |
| Package/Case | 0603 | |
| Energy Rating | 0.3J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 27 V | ||
Product Type Varistor | ||
Clamping Voltage VC 44V | ||
Packaging Tape & Reel | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Material Metal | ||
Series ZVHT | ||
Maximum AC Voltage 17V ac | ||
Maximum DC Voltage 22V dc | ||
Maximum Surge Current 30A | ||
Capacitance 185pF | ||
Length 1.6mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Depth 800μm | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS, UL | ||
Thickness 950μm | ||
Package/Case 0603 | ||
Energy Rating 0.3J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Bourns ZVHT series low voltage multi-layered varistor with 185pF capacitance is designed to protect sensitive electronic devices against high voltage surges in the low voltage region.
Broad range of current and energy handling capabilities
Short response time
Low sensitivity
RoHS compliant
