TDK, AVR Varistor 560pF 2A, Clamping 34V, Varistor 22V, 0603 (1608M)

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
644-0189
Mfr. Part No.:
AVR-M1608C220KT6AB
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Varistor Voltage

22V

Maximum DC Voltage Rating

16V

Clamping Voltage

34V

Clamping Current

2A

Material

Metal

Energy

0.1J

Series

AVR

Maximum Surge Current

30A

Capacitance

560pF

Length

1.6mm

Depth

0.8mm

Thickness

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Package/Case

0603 (1608M)

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy