Littelfuse, ZA Varistor Metal Oxide Varistor 320 pF 10 A, Clamping 1.24 kV, Varistor 198 V, Radial Leaded Ceramic Disc
- RS Stock No.:
- 543-4997
- Mfr. Part No.:
- V180ZA1P
- Brand:
- Littelfuse
This image is representative of the product range
Add 375 more to save $3.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$1.99
(exc. GST)
$2.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,430 unit(s) ready to ship from another location
- Plus 4,500 unit(s) shipping from 09 December 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 370 | $0.398 | $1.99 | - |
| 375 - 745 | $0.39 | $1.95 | $3.00 |
| 750 + | $0.384 | $1.92 | $10.50 |
*price indicative
- RS Stock No.:
- 543-4997
- Mfr. Part No.:
- V180ZA1P
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Varistor Voltage | 198 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 1.24kV | |
| Packaging | Bulk or Tape and Reel | |
| Clamping Current | 10A | |
| Material | Metal | |
| Mount Type | Radial | |
| Series | ZA Varistor | |
| Maximum AC Voltage | 115V ac | |
| Diameter | 7mm | |
| Maximum Surge Current | 1.2kA | |
| Maximum DC Voltage | 153V dc | |
| Capacitance | 320pF | |
| Length | 36mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CECC, RoHS, VDE, UL | |
| Termination Style | Radial Lead | |
| Depth | 5mm | |
| Thickness | 5mm | |
| Package/Case | Radial Leaded Ceramic Disc | |
| Energy Rating | 160J | |
| Automotive Standard | No | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Varistor Voltage 198 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 1.24kV | ||
Packaging Bulk or Tape and Reel | ||
Clamping Current 10A | ||
Material Metal | ||
Mount Type Radial | ||
Series ZA Varistor | ||
Maximum AC Voltage 115V ac | ||
Diameter 7mm | ||
Maximum Surge Current 1.2kA | ||
Maximum DC Voltage 153V dc | ||
Capacitance 320pF | ||
Length 36mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CECC, RoHS, VDE, UL | ||
Termination Style Radial Lead | ||
Depth 5mm | ||
Thickness 5mm | ||
Package/Case Radial Leaded Ceramic Disc | ||
Energy Rating 160J | ||
Automotive Standard No | ||
Lead Pitch 7.5mm | ||
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Related links
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
