Littelfuse, ZA Varistor Metal Oxide Varistor 1245 pF 2.5 A, Clamping 1.24 kV, Varistor 47 V, Radial Leaded Ceramic Disc
- RS Stock No.:
- 171-0007
- Mfr. Part No.:
- V47ZA1P
- Brand:
- Littelfuse
This image is representative of the product range
Add 3000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 1500 units)*
$334.50
(exc. GST)
$367.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 January 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 1500 - 1500 | $0.223 | $334.50 | - |
| 3000 - 4500 | $0.218 | $327.00 | 2% |
| 6000 + | $0.215 | $322.50 | 3% |
*price indicative
- RS Stock No.:
- 171-0007
- Mfr. Part No.:
- V47ZA1P
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 47 V | |
| Clamping Voltage VC | 1.24kV | |
| Packaging | Bulk or Tape and Reel | |
| Clamping Current | 2.5A | |
| Material | Metal | |
| Mount Type | Radial | |
| Series | ZA Varistor | |
| Maximum AC Voltage | 30V ac | |
| Diameter | 9mm | |
| Maximum DC Voltage | 38V dc | |
| Maximum Surge Current | 250A | |
| Capacitance | 1245pF | |
| Length | 32mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Depth | 5mm | |
| Standards/Approvals | CECC, VDE, RoHS, CSA, Halogen-Free, UL1449 | |
| Termination Style | Radial Lead | |
| Thickness | 5mm | |
| Package/Case | Radial Leaded Ceramic Disc | |
| Lead Pitch | 6mm | |
| Energy Rating | 52J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 47 V | ||
Clamping Voltage VC 1.24kV | ||
Packaging Bulk or Tape and Reel | ||
Clamping Current 2.5A | ||
Material Metal | ||
Mount Type Radial | ||
Series ZA Varistor | ||
Maximum AC Voltage 30V ac | ||
Diameter 9mm | ||
Maximum DC Voltage 38V dc | ||
Maximum Surge Current 250A | ||
Capacitance 1245pF | ||
Length 32mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Depth 5mm | ||
Standards/Approvals CECC, VDE, RoHS, CSA, Halogen-Free, UL1449 | ||
Termination Style Radial Lead | ||
Thickness 5mm | ||
Package/Case Radial Leaded Ceramic Disc | ||
Lead Pitch 6mm | ||
Energy Rating 52J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Littelfuse Metal Oxide Varistors - LA / MA / ZA Series
Related links
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
- Littelfuse Clamping 1240 V Radial Leaded Ceramic Disc
