Littelfuse, LA Metal Oxide Varistor 360 pF 25 A, Clamping 1.65 kV, Varistor 268 V

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 1000 units)*

$271.00

(exc. GST)

$298.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 1000$0.271$271.00-
2000 - 3000$0.265$265.002%
4000 +$0.261$261.003%

*price indicative

RS Stock No.:
170-9910
Mfr. Part No.:
V150LA5P
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Metal Oxide Varistor

Varistor Voltage

268 V

Clamping Voltage VC

1.65kV

Packaging

Bulk

Clamping Current

25A

Material

Metal

Series

LA

Diameter

11.5mm

Maximum AC Voltage

150V ac

Maximum Surge Current

2.5kA

Maximum DC Voltage

200V dc

Capacitance

360pF

Minimum Operating Temperature

-40°C

Length

36mm

Maximum Operating Temperature

85°C

Depth

5.6mm

Standards/Approvals

T10194, GB, UL1449VDE IEC61051-1, T10193, GB4943.1, -2-2IEC60950-1 Annex.QCSA C22.2 No.1CQCGB, -2, GB8898

Thickness

5.6mm

Automotive Standard

No

Energy Rating

25J

Lead Pitch

8.5mm

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series


Littelfuse metal oxide varistors are Compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy