CHEMI-CON Varistor 7 nF 5 A, Clamping 43 V, Varistor 22 V
- RS Stock No.:
- 316-5936
- Mfr. Part No.:
- TNR10V220K
- Brand:
- CHEMI-CON
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$4.90
(exc. GST)
$5.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $0.98 | $4.90 |
| 125 - 495 | $0.958 | $4.79 |
| 500 + | $0.914 | $4.57 |
*price indicative
- RS Stock No.:
- 316-5936
- Mfr. Part No.:
- TNR10V220K
- Brand:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Varistor Voltage | 22 V | |
| Product Type | Varistor | |
| Clamping Voltage VC | 43V | |
| Clamping Current | 5A | |
| Material | Metal | |
| Maximum AC Voltage | 14V ac | |
| Diameter | 11.5mm | |
| Maximum DC Voltage | 18V dc | |
| Maximum Surge Current | 1kA | |
| Capacitance | 7nF | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, UL, VDE | |
| Thickness | 4.7mm | |
| Energy Rating | 2.6J | |
| Automotive Standard | No | |
| Lead Pitch | 7.5mm | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Varistor Voltage 22 V | ||
Product Type Varistor | ||
Clamping Voltage VC 43V | ||
Clamping Current 5A | ||
Material Metal | ||
Maximum AC Voltage 14V ac | ||
Diameter 11.5mm | ||
Maximum DC Voltage 18V dc | ||
Maximum Surge Current 1kA | ||
Capacitance 7nF | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, UL, VDE | ||
Thickness 4.7mm | ||
Energy Rating 2.6J | ||
Automotive Standard No | ||
Lead Pitch 7.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
