TDK, Standard Metal Oxide Varistor 9.95 nF 10 A, Clamping 43 V, Varistor 22 V
- RS Stock No.:
- 204-1902
- Distrelec Article No.:
- 304-39-340
- Mfr. Part No.:
- B72214S0140K101
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$3.88
(exc. GST)
$4.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 185 unit(s) ready to ship from another location
- Plus 1,500 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $0.776 | $3.88 |
| 250 - 495 | $0.752 | $3.76 |
| 500 - 995 | $0.722 | $3.61 |
| 1000 + | $0.704 | $3.52 |
*price indicative
- RS Stock No.:
- 204-1902
- Distrelec Article No.:
- 304-39-340
- Mfr. Part No.:
- B72214S0140K101
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 22 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 43V | |
| Packaging | Bulk | |
| Clamping Current | 10A | |
| Material | Metal | |
| Series | Standard | |
| Diameter | 15.5mm | |
| Maximum AC Voltage | 14V ac | |
| Maximum DC Voltage | 18V dc | |
| Maximum Surge Current | 1kA | |
| Capacitance | 9.95nF | |
| Length | 43.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 1.5mm | |
| Standards/Approvals | CQC, CSA, IEC, UL, VDE | |
| Thickness | 4.2mm | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 4J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 22 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 43V | ||
Packaging Bulk | ||
Clamping Current 10A | ||
Material Metal | ||
Series Standard | ||
Diameter 15.5mm | ||
Maximum AC Voltage 14V ac | ||
Maximum DC Voltage 18V dc | ||
Maximum Surge Current 1kA | ||
Capacitance 9.95nF | ||
Length 43.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 1.5mm | ||
Standards/Approvals CQC, CSA, IEC, UL, VDE | ||
Thickness 4.2mm | ||
Lead Pitch 7.5mm | ||
Energy Rating 4J | ||
Automotive Standard No | ||
Metal Oxide Varistors Standard Series
Standard radial epoxy-coated MOV with tinned-copper leads.
Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)
Approvals
UL, CSA, VDE
