Wurth Elektronik, WE-VD Varistor 2.39 nF 2.5 A, Clamping 43 V, Varistor 22 V
- RS Stock No.:
- 669-4314
- Distrelec Article No.:
- 304-34-251
- Mfr. Part No.:
- 820571406
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 375 more to save $4.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.39
(exc. GST)
$5.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 370 | $1.078 | $5.39 | - |
| 375 - 745 | $1.066 | $5.33 | $4.50 |
| 750 + | $1.042 | $5.21 | $27.00 |
*price indicative
- RS Stock No.:
- 669-4314
- Distrelec Article No.:
- 304-34-251
- Mfr. Part No.:
- 820571406
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Varistor | |
| Varistor Voltage | 22 V | |
| Clamping Voltage VC | 43V | |
| Clamping Current | 2.5A | |
| Material | Metal | |
| Series | WE-VD | |
| Maximum AC Voltage | 15V ac | |
| Diameter | 9mm | |
| Maximum Surge Current | 250A | |
| Maximum DC Voltage | 18V dc | |
| Capacitance | 2.39nF | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Thickness | 4.5mm | |
| Standards/Approvals | VDE, UL, CSA | |
| Lead Pitch | 5mm | |
| Energy Rating | 1.4J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Varistor | ||
Varistor Voltage 22 V | ||
Clamping Voltage VC 43V | ||
Clamping Current 2.5A | ||
Material Metal | ||
Series WE-VD | ||
Maximum AC Voltage 15V ac | ||
Diameter 9mm | ||
Maximum Surge Current 250A | ||
Maximum DC Voltage 18V dc | ||
Capacitance 2.39nF | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Thickness 4.5mm | ||
Standards/Approvals VDE, UL, CSA | ||
Lead Pitch 5mm | ||
Energy Rating 1.4J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Disk Varistors WE-VD series
Almost no energy consumption in stand-by mode
After a surge impulse the varistor works immediately in normal mode so there is no slip current
Excellent absorption at surge impulses
Operating temperature:–40 ºC to +85 ºC for types up to 95 VRMS–40 ºC to +125 ºC for types from 115 VRMS
Approvals
UL, CSA and VDE certified
