TDK, Automative E Metal Oxide Varistor 2000 pF 50 A, Clamping 90 V, Varistor 56 V, 1812

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$729.00

(exc. GST)

$802.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 4000$0.729$729.00-
5000 +$0.656$656.0010%

*price indicative

RS Stock No.:
246-9794
Mfr. Part No.:
B72580T0350K062
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Varistor Voltage

56 V

Product Type

Metal Oxide Varistor

Packaging

Tape & Reel

Clamping Voltage VC

90V

Clamping Current

50A

Mount Type

Surface

Series

Automative E

Maximum AC Voltage

35V ac

Maximum DC Voltage

45V dc

Maximum Surge Current

500A

Capacitance

2000pF

Minimum Operating Temperature

-55°C

Length

4.5mm

Pin Count

2

Maximum Operating Temperature

125°C

Termination Style

Surface Mount

Depth

2.5mm

Standards/Approvals

CECC 00802 IEC 60068-2-58 IEC 60068-2-20

Package/Case

1812

Energy Rating

4000mJ

Automotive Standard

No

COO (Country of Origin):
AT
The EPCOS SMD multilayer varistor is ceramic transient voltage suppressor.

High energy absorption capability

Low leakage current

Long-term ESD stability

Bidirectional protection

No temperature derating up to 150 °C

Nickel barrier suitable for lead-free soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy