TDK Metal Oxide Varistor 200 pF 45 A, Clamping 77 V, Varistor 47 V, 0805
- RS Stock No.:
- 246-9780
- Distrelec Article No.:
- 304-32-880
- Mfr. Part No.:
- B72510T0300K062
- Brand:
- TDK
This image is representative of the product range
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$6.56
(exc. GST)
$7.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,310 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 40 | $0.656 | $6.56 | - |
| 50 - 90 | $0.638 | $6.38 | 2% |
| 100 - 490 | $0.62 | $6.20 | 5% |
| 500 - 990 | $0.602 | $6.02 | 8% |
| 1000 + | $0.586 | $5.86 | 10% |
*price indicative
- RS Stock No.:
- 246-9780
- Distrelec Article No.:
- 304-32-880
- Mfr. Part No.:
- B72510T0300K062
- Brand:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 47 V | |
| Product Type | Metal Oxide Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 77V | |
| Clamping Current | 45A | |
| Mount Type | PCB | |
| Maximum AC Voltage | 30V ac | |
| Maximum DC Voltage | 38V dc | |
| Maximum Surge Current | 80A | |
| Capacitance | 200pF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Standards/Approvals | CECC 00802 IEC 60068-2-58 IEC 60068-2-20 | |
| Thickness | 1.4mm | |
| Depth | 1.25mm | |
| Package/Case | 0805 | |
| Energy Rating | 300mJ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 47 V | ||
Product Type Metal Oxide Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 77V | ||
Clamping Current 45A | ||
Mount Type PCB | ||
Maximum AC Voltage 30V ac | ||
Maximum DC Voltage 38V dc | ||
Maximum Surge Current 80A | ||
Capacitance 200pF | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Length 2mm | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Standards/Approvals CECC 00802 IEC 60068-2-58 IEC 60068-2-20 | ||
Thickness 1.4mm | ||
Depth 1.25mm | ||
Package/Case 0805 | ||
Energy Rating 300mJ | ||
Automotive Standard No | ||
- COO (Country of Origin):
- AT
