TDK, S235 Varistor 3 A, Clamping 230 V
- RS Stock No.:
- 246-9659
- Mfr. Part No.:
- B57235S0100M051
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 7500 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$987.00
(exc. GST)
$1,086.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 6000 | $0.658 | $987.00 | - |
| 7500 + | $0.643 | $964.50 | 2% |
*price indicative
- RS Stock No.:
- 246-9659
- Mfr. Part No.:
- B57235S0100M051
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Varistor | |
| Clamping Voltage VC | 230V | |
| Clamping Current | 3A | |
| Mount Type | PCB, Through Hole | |
| Series | S235 | |
| Pin Count | 2 | |
| Length | 14mm | |
| Maximum Operating Temperature | 170°C | |
| Depth | 6mm | |
| Standards/Approvals | IEC, CQC, VDE, UL | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Varistor | ||
Clamping Voltage VC 230V | ||
Clamping Current 3A | ||
Mount Type PCB, Through Hole | ||
Series S235 | ||
Pin Count 2 | ||
Length 14mm | ||
Maximum Operating Temperature 170°C | ||
Depth 6mm | ||
Standards/Approvals IEC, CQC, VDE, UL | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The EPCOS NTC thermistors for inrush current limiting in switch-mode power supplies, soft-start motors. It has leaded and coated disks.
Tinned copper wire, kinked
Highly stable electrical characteristics
