Bourns, IsoMOV Metal Oxide Varistor 40 pF 100 A, Clamping 1.4 kV, Varistor 230 V, Bulk
- RS Stock No.:
- 236-5164
- Mfr. Part No.:
- DK-ISOMOV-01
- Brand:
- Bourns
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$54.59
(exc. GST)
$60.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 March 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $54.59 | - |
| 5 - 9 | $53.07 | 2% |
| 10 + | $51.63 | 5% |
*price indicative
- RS Stock No.:
- 236-5164
- Mfr. Part No.:
- DK-ISOMOV-01
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 230 V | |
| Product Type | Metal Oxide Varistor | |
| Packaging | Reel | |
| Clamping Voltage VC | 1.4kV | |
| Clamping Current | 100A | |
| Mount Type | Through Hole | |
| Series | IsoMOV | |
| Maximum AC Voltage | 555V ac | |
| Maximum Surge Current | 8kA | |
| Maximum DC Voltage | 745V dc | |
| Capacitance | 40pF | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 61000-4-5, RoHS, IEEE 62.41, CSA C22.2 No. 269.4-17, IEC 60286-2:2015, UL 1449-4th Ed. Type 4 CA, UL | |
| Termination Style | In Line Leads | |
| Thickness | 1mm | |
| Depth | 8.9mm | |
| Package/Case | Bulk | |
| Automotive Standard | No | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 230 V | ||
Product Type Metal Oxide Varistor | ||
Packaging Reel | ||
Clamping Voltage VC 1.4kV | ||
Clamping Current 100A | ||
Mount Type Through Hole | ||
Series IsoMOV | ||
Maximum AC Voltage 555V ac | ||
Maximum Surge Current 8kA | ||
Maximum DC Voltage 745V dc | ||
Capacitance 40pF | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 61000-4-5, RoHS, IEEE 62.41, CSA C22.2 No. 269.4-17, IEC 60286-2:2015, UL 1449-4th Ed. Type 4 CA, UL | ||
Termination Style In Line Leads | ||
Thickness 1mm | ||
Depth 8.9mm | ||
Package/Case Bulk | ||
Automotive Standard No | ||
Lead Pitch 10mm | ||
- COO (Country of Origin):
- CR
