TDK, S235 Varistor 800 μF 5.2 A
- RS Stock No.:
- 246-9662
- Mfr. Part No.:
- B57235S0259M000
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$9.41
(exc. GST)
$10.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,820 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $0.941 | $9.41 | - |
| 50 - 90 | $0.847 | $8.47 | 9% |
| 100 - 490 | $0.718 | $7.18 | 23% |
| 500 + | $0.637 | $6.37 | 32% |
*price indicative
- RS Stock No.:
- 246-9662
- Mfr. Part No.:
- B57235S0259M000
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Varistor | |
| Packaging | Bulk | |
| Clamping Current | 5.2A | |
| Series | S235 | |
| Diameter | 9.5mm | |
| Maximum AC Voltage | 230V ac | |
| Capacitance | 800μF | |
| Pin Count | 2 | |
| Length | 14mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 170°C | |
| Termination Style | Solder | |
| Standards/Approvals | IEC, UL, CQC, VDE | |
| Thickness | 6mm | |
| Automotive Standard | No | |
| Lead Pitch | 5mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Varistor | ||
Packaging Bulk | ||
Clamping Current 5.2A | ||
Series S235 | ||
Diameter 9.5mm | ||
Maximum AC Voltage 230V ac | ||
Capacitance 800μF | ||
Pin Count 2 | ||
Length 14mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 170°C | ||
Termination Style Solder | ||
Standards/Approvals IEC, UL, CQC, VDE | ||
Thickness 6mm | ||
Automotive Standard No | ||
Lead Pitch 5mm | ||
- COO (Country of Origin):
- CN
The EPCOS NTC thermistors for inrush current limiting in switch-mode power supplies, soft-start motors. It has leaded and coated disks.
Tinned copper wire, kinked
Highly stable electrical characteristics
