Bourns, SV Varistor 380 pF 1.75 kA, Clamping 360 V, Varistor 240 V
- RS Stock No.:
- 245-9273
- Mfr. Part No.:
- SV150K7BL1
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$9.22
(exc. GST)
$10.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | $0.922 | $9.22 |
| 100 - 190 | $0.896 | $8.96 |
| 200 - 490 | $0.871 | $8.71 |
| 500 + | $0.845 | $8.45 |
*price indicative
- RS Stock No.:
- 245-9273
- Mfr. Part No.:
- SV150K7BL1
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 240 V | |
| Clamping Voltage VC | 360V | |
| Packaging | Bulk | |
| Clamping Current | 1.75kA | |
| Mount Type | Through Hole | |
| Series | SV | |
| Diameter | 9mm | |
| Maximum AC Voltage | 150V ac | |
| Maximum Surge Current | 1.75kA | |
| Maximum DC Voltage | 200V dc | |
| Capacitance | 380pF | |
| Length | 11.5mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Thickness | 4.3mm | |
| Termination Style | Solder | |
| Energy Rating | 23J | |
| Automotive Standard | AEC-Q200 | |
| Lead Pitch | 5mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 240 V | ||
Clamping Voltage VC 360V | ||
Packaging Bulk | ||
Clamping Current 1.75kA | ||
Mount Type Through Hole | ||
Series SV | ||
Diameter 9mm | ||
Maximum AC Voltage 150V ac | ||
Maximum Surge Current 1.75kA | ||
Maximum DC Voltage 200V dc | ||
Capacitance 380pF | ||
Length 11.5mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Thickness 4.3mm | ||
Termination Style Solder | ||
Energy Rating 23J | ||
Automotive Standard AEC-Q200 | ||
Lead Pitch 5mm | ||
- COO (Country of Origin):
- SI
The Bourns SV series is lead style epoxy coated square or rectangular shaped varistor its offers both standard and custom options. It has h extremely high current and energy capabilities and a low clamping voltage, providing an increased level of protection for the transients expected in telecommunication and AC power networks.
Smaller nominal dimensions than disc varistor
Low clamping voltage
Operating ambient temperature range from -40°C to 85°C
