Bourns, CV Disc Varistor 65 pF 400 A, Clamping 775 V, Varistor 470 V, Disc (5 mm)
- RS Stock No.:
- 245-9095
- Mfr. Part No.:
- CV300K5BL1
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 1000 units)*
$483.00
(exc. GST)
$531.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 - 4000 | $0.483 | $483.00 |
| 5000 + | $0.435 | $435.00 |
*price indicative
- RS Stock No.:
- 245-9095
- Mfr. Part No.:
- CV300K5BL1
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Disc Varistor | |
| Varistor Voltage | 470 V | |
| Clamping Voltage VC | 775V | |
| Packaging | Tape & Reel | |
| Clamping Current | 400A | |
| Mount Type | Through Hole | |
| Series | CV | |
| Maximum AC Voltage | 300V ac | |
| Diameter | 7mm | |
| Maximum Surge Current | 400A | |
| Maximum DC Voltage | 385V dc | |
| Capacitance | 65pF | |
| Pin Count | 2 | |
| Length | 9.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL | |
| Termination Style | Radial | |
| Thickness | 5.8mm | |
| Package/Case | Disc (5 mm) | |
| Energy Rating | 21J | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Disc Varistor | ||
Varistor Voltage 470 V | ||
Clamping Voltage VC 775V | ||
Packaging Tape & Reel | ||
Clamping Current 400A | ||
Mount Type Through Hole | ||
Series CV | ||
Maximum AC Voltage 300V ac | ||
Diameter 7mm | ||
Maximum Surge Current 400A | ||
Maximum DC Voltage 385V dc | ||
Capacitance 65pF | ||
Pin Count 2 | ||
Length 9.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL | ||
Termination Style Radial | ||
Thickness 5.8mm | ||
Package/Case Disc (5 mm) | ||
Energy Rating 21J | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- SI
The Bourns CV series of transient surge suppressors are disc shaped varistor designed to be operated continuously in low and medium voltage electronic system circuits as well as across AC power lines. Due to their radial lead construction, these component require very little mounting space.
Operating ambient temperature range from -40°C to 85°C
Surge protection
Fast response time
