Bourns Disc Varistor 6.5 kA, Clamping 775 V
- RS Stock No.:
- 245-9093
- Mfr. Part No.:
- CV300K20BL1
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 245-9093
- Mfr. Part No.:
- CV300K20BL1
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Disc Varistor | |
| Clamping Current | 6.5 kA | |
| Clamping Voltage (VC) | 775 V | |
| Maximum DC Voltage | 385 V dc | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Disc Varistor | ||
Clamping Current 6.5 kA | ||
Clamping Voltage (VC) 775 V | ||
Maximum DC Voltage 385 V dc | ||
- COO (Country of Origin):
- SI
The Bourns CV series of transient surge suppressors are disc shaped varistor designed to be operated continuously in low and medium voltage electronic system circuits as well as across AC power lines. Due to their radial lead construction, these component require very little mounting space.
Operating ambient temperature range from -40°C to 85°C
Surge protection
Fast response time
Related links
- Bourns Disc Varistor 6500 A, Clamping 775 V
- Bourns Disc Varistor 15000 A, Clamping 775 V
- Bourns Disc Varistor 1750 A, Clamping 775 V
- Bourns Clamping 775 V, Varistor 470 V
- Bourns Clamping 775 V, Varistor 470 V
- Bourns Clamping 775 V Disc (10 mm)
- Bourns Clamping 775 V Disc (7 mm)
- Bourns Clamping 775 V Disc (5 mm)
