Bourns, CV Disc Varistor 510 pF 2.5 kA, Clamping 395 V, Varistor 240 V, Disc (10 mm)
- RS Stock No.:
- 245-9073
- Mfr. Part No.:
- CV150K10BL1
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$398.50
(exc. GST)
$438.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 2000 | $0.797 | $398.50 |
| 2500 + | $0.757 | $378.50 |
*price indicative
- RS Stock No.:
- 245-9073
- Mfr. Part No.:
- CV150K10BL1
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Disc Varistor | |
| Varistor Voltage | 240 V | |
| Clamping Voltage VC | 395V | |
| Packaging | Tape & Reel | |
| Clamping Current | 2.5kA | |
| Mount Type | Through Hole | |
| Series | CV | |
| Maximum AC Voltage | 150V ac | |
| Diameter | 12.5mm | |
| Maximum Surge Current | 2.5kA | |
| Maximum DC Voltage | 200V dc | |
| Capacitance | 510pF | |
| Length | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Radial | |
| Thickness | 4.6mm | |
| Standards/Approvals | UL, RoHS | |
| Package/Case | Disc (10 mm) | |
| Energy Rating | 41J | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Disc Varistor | ||
Varistor Voltage 240 V | ||
Clamping Voltage VC 395V | ||
Packaging Tape & Reel | ||
Clamping Current 2.5kA | ||
Mount Type Through Hole | ||
Series CV | ||
Maximum AC Voltage 150V ac | ||
Diameter 12.5mm | ||
Maximum Surge Current 2.5kA | ||
Maximum DC Voltage 200V dc | ||
Capacitance 510pF | ||
Length 15mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Termination Style Radial | ||
Thickness 4.6mm | ||
Standards/Approvals UL, RoHS | ||
Package/Case Disc (10 mm) | ||
Energy Rating 41J | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- SI
The Bourns CV series of transient surge suppressors are disc shaped varistor designed to be operated continuously in low and medium voltage electronic system circuits as well as across AC power lines. Due to their radial lead construction, these component require very little mounting space.
Operating ambient temperature range from -40°C to 85°C
Surge protection
Fast response time
