TDK, AdvancedD Metal Oxide Varistor 940 pF 100 A, Clamping 650 V, Varistor 390 V

This image is representative of the product range

Get a bulk buy discount

Add 1250 more to save 9%

View bulk pricing options

Subtotal (1 bag of 250 units)*

$292.75

(exc. GST)

$322.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
250 - 1000$1.171$292.75-
1250 +$1.054$263.509%

*price indicative

RS Stock No.:
241-6780
Mfr. Part No.:
B72220S2251K101
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Varistor Voltage

390 V

Product Type

Metal Oxide Varistor

Clamping Voltage VC

650V

Packaging

Tape & Reel

Clamping Current

100A

Mount Type

Through Hole

Series

AdvancedD

Maximum AC Voltage

250V ac

Diameter

21.5mm

Maximum Surge Current

10kA

Maximum DC Voltage

320V dc

Capacitance

940pF

Length

25.5mm

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

VDE, UL, CSA, IEC

Thickness

5.7mm

Automotive Standard

No

COO (Country of Origin):
CN
The EPCOS StandarD series SIOV metal oxide varistor has round varistor element. It has coating MADE from epoxy resin which is flame-retardant to UL 94 V-0. The terminals are MADE from tinned wire.

High-energy AdvanceD series E2

High surge current ratings up to 10 kA

High energy ratings up to 440 J

Wide operating voltage range 130 to 680 VRMS

PSpice models

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy