TDK, HighE Varistor 2.2 nF 200 A, Clamping 650 V, Varistor 390 V
- RS Stock No.:
- 146-2708
- Distrelec Article No.:
- 304-28-784
- Mfr. Part No.:
- B72232B0251K001
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
$291.14
(exc. GST)
$320.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 26 February 2027
- Plus 20 unit(s) shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 40 | $29.114 | $291.14 |
| 50 + | $28.472 | $284.72 |
*price indicative
- RS Stock No.:
- 146-2708
- Distrelec Article No.:
- 304-28-784
- Mfr. Part No.:
- B72232B0251K001
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 390 V | |
| Product Type | Varistor | |
| Packaging | Bulk | |
| Clamping Voltage VC | 650V | |
| Clamping Current | 200A | |
| Material | Metal | |
| Series | HighE | |
| Diameter | 32mm | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 250V dc | |
| Maximum Surge Current | 25kA | |
| Capacitance | 2.2nF | |
| Length | 60mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 14mm | |
| Standards/Approvals | RoHS | |
| Depth | 55mm | |
| Automotive Standard | No | |
| Energy Rating | 330J | |
| Lead Pitch | 24mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 390 V | ||
Product Type Varistor | ||
Packaging Bulk | ||
Clamping Voltage VC 650V | ||
Clamping Current 200A | ||
Material Metal | ||
Series HighE | ||
Diameter 32mm | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 250V dc | ||
Maximum Surge Current 25kA | ||
Capacitance 2.2nF | ||
Length 60mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Thickness 14mm | ||
Standards/Approvals RoHS | ||
Depth 55mm | ||
Automotive Standard No | ||
Energy Rating 330J | ||
Lead Pitch 24mm | ||
- COO (Country of Origin):
- CN
Block varistors are disk shaped varistor elements that are potted in a plastic housing and feature screw terminals on top. Block varistors can be screw fixed and used as stand-alone devices. Both the housing and potting are MADE of flame-retardant materials.
ESD protection to IEC 61000-4-2, level 4
Bidirectional ESD protection in one component
No change in ESD protection performance at temperatures
up to 85 °C (temperature derating)
Use of parasitic capacitance for EMI suppression and
high-frequency filtering (replacement of additional MLCC)
High surge current capability
Low parasitic inductance
Low leakage current
Fast response time <0.5 ns
Lead-free nickel barrier terminations suitable for lead-free soldering
RoHS-compatible
