TDK, AdvancedD Metal Oxide Varistor 1.7 nF 100 A, Clamping 360 V, Varistor 220 V
- RS Stock No.:
- 241-6776
- Mfr. Part No.:
- B72220S2141K101
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 250 units)*
$300.00
(exc. GST)
$330.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,000 unit(s), ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 250 - 1000 | $1.20 | $300.00 |
| 1250 + | $1.08 | $270.00 |
*price indicative
- RS Stock No.:
- 241-6776
- Mfr. Part No.:
- B72220S2141K101
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 220 V | |
| Clamping Voltage VC | 360V | |
| Packaging | Tape & Reel | |
| Clamping Current | 100A | |
| Mount Type | Through Hole | |
| Series | AdvancedD | |
| Diameter | 21.5mm | |
| Maximum AC Voltage | 140V ac | |
| Maximum DC Voltage | 180V dc | |
| Maximum Surge Current | 10kA | |
| Capacitance | 1.7nF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Length | 25.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL, VDE, CSA, IEC | |
| Thickness | 5.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 220 V | ||
Clamping Voltage VC 360V | ||
Packaging Tape & Reel | ||
Clamping Current 100A | ||
Mount Type Through Hole | ||
Series AdvancedD | ||
Diameter 21.5mm | ||
Maximum AC Voltage 140V ac | ||
Maximum DC Voltage 180V dc | ||
Maximum Surge Current 10kA | ||
Capacitance 1.7nF | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Length 25.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL, VDE, CSA, IEC | ||
Thickness 5.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The EPCOS StandarD series SIOV metal oxide varistor has round varistor element. It has coating MADE from epoxy resin which is flame-retardant to UL 94 V-0. The terminals are MADE from tinned wire.
High-energy AdvanceD series E2
High surge current ratings up to 10 kA
High energy ratings up to 440 J
Wide operating voltage range 130 to 680 VRMS
PSpice models
