TDK, AdvancedD Metal Oxide Varistor 1.35 nF 100 A, Clamping 455 V, Varistor 270 V
- RS Stock No.:
- 241-6779
- Mfr. Part No.:
- B72220S2171K101
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$1.48
(exc. GST)
$1.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 520 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1.48 | - |
| 10 - 19 | $1.46 | 1% |
| 20 - 49 | $1.44 | 2% |
| 50 - 99 | $1.42 | 4% |
| 100 + | $1.40 | 5% |
*price indicative
- RS Stock No.:
- 241-6779
- Mfr. Part No.:
- B72220S2171K101
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 270 V | |
| Clamping Voltage VC | 455V | |
| Packaging | Tape & Reel | |
| Clamping Current | 100A | |
| Mount Type | Through Hole | |
| Series | AdvancedD | |
| Diameter | 21.5mm | |
| Maximum AC Voltage | 175V ac | |
| Maximum DC Voltage | 225V dc | |
| Maximum Surge Current | 10kA | |
| Capacitance | 1.35nF | |
| Minimum Operating Temperature | -40°C | |
| Length | 25.5mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | VDE, IEC, CSA, UL | |
| Thickness | 5.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 270 V | ||
Clamping Voltage VC 455V | ||
Packaging Tape & Reel | ||
Clamping Current 100A | ||
Mount Type Through Hole | ||
Series AdvancedD | ||
Diameter 21.5mm | ||
Maximum AC Voltage 175V ac | ||
Maximum DC Voltage 225V dc | ||
Maximum Surge Current 10kA | ||
Capacitance 1.35nF | ||
Minimum Operating Temperature -40°C | ||
Length 25.5mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals VDE, IEC, CSA, UL | ||
Thickness 5.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The EPCOS StandarD series SIOV metal oxide varistor has round varistor element. It has coating MADE from epoxy resin which is flame-retardant to UL 94 V-0. The terminals are MADE from tinned wire.
High-energy AdvanceD series E2
High surge current ratings up to 10 kA
High energy ratings up to 440 J
Wide operating voltage range 130 to 680 VRMS
PSpice models
