TDK, Automative E Metal Oxide Varistor 9.4 pF 20 A, Clamping 93 V, Varistor 45 V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 250 units)*

$635.75

(exc. GST)

$699.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
250 - 1000$2.543$635.75
1250 +$2.289$572.25

*price indicative

RS Stock No.:
241-6772
Mfr. Part No.:
B72220S1300K102
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Metal Oxide Varistor

Varistor Voltage

45 V

Packaging

Tape & Reel

Clamping Voltage VC

93V

Clamping Current

20A

Mount Type

Through Hole

Series

Automative E

Diameter

23mm

Maximum AC Voltage

30V ac

Maximum DC Voltage

34V dc

Maximum Surge Current

2kA

Capacitance

9.4pF

Length

27.5mm

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

CSA, VDE, UL, IEC

Thickness

6.5mm

Automotive Standard

AEC-Q200

COO (Country of Origin):
CN
The EPCOS Automotive series SIOV metal oxide varistor has round varistor element. It has coating MADE from epoxy resin which is flame-retardant to UL 94 V-0. The terminals are MADE from tinned wire.

High energy absorption, particularly for load dump

Jump-start strength

Stable protection level, minimum leakage current

High resistance to cyclic temperature stress

PSpice models

High operating temperature range up to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy