Bourns, IsoMOV Disc Varistor 50 pF 50 A, Clamping 470 V, Varistor 225 V dc, 175 V ac, Disc (13.2 mm)
- RS Stock No.:
- 219-0544
- Mfr. Part No.:
- IsoM3-175-B-L2
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$514.50
(exc. GST)
$566.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5,000 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 500 | $1.029 | $514.50 |
| 1000 - 1500 | $1.003 | $501.50 |
| 2000 + | $0.988 | $494.00 |
*price indicative
- RS Stock No.:
- 219-0544
- Mfr. Part No.:
- IsoM3-175-B-L2
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 225 V dc, 175 V ac | |
| Product Type | Disc Varistor | |
| Packaging | Bulk | |
| Clamping Voltage VC | 470V | |
| Clamping Current | 50A | |
| Mount Type | Through Hole | |
| Series | IsoMOV | |
| Maximum AC Voltage | 175V ac | |
| Diameter | 13.2mm | |
| Maximum DC Voltage | 225V dc | |
| Maximum Surge Current | 250A | |
| Capacitance | 50pF | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Thickness | 5.6mm | |
| Termination Style | Solder | |
| Standards/Approvals | cURus, RoHS, UL | |
| Package/Case | Disc (13.2 mm) | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 225 V dc, 175 V ac | ||
Product Type Disc Varistor | ||
Packaging Bulk | ||
Clamping Voltage VC 470V | ||
Clamping Current 50A | ||
Mount Type Through Hole | ||
Series IsoMOV | ||
Maximum AC Voltage 175V ac | ||
Diameter 13.2mm | ||
Maximum DC Voltage 225V dc | ||
Maximum Surge Current 250A | ||
Capacitance 50pF | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Thickness 5.6mm | ||
Termination Style Solder | ||
Standards/Approvals cURus, RoHS, UL | ||
Package/Case Disc (13.2 mm) | ||
Automotive Standard No | ||
The Bourns Varistor from IsoMOV series achieves high performance as a long life protector with lower capacitance, very low leakage and high energy handling density. It is ideally suited for AC and DC power applications where premium performance and/or space savings are required. It is hybrid (MOV and GDT) design.
It is RoHS compliant
It has low capacitance
It is ring wave tolerant
Related links
- Bourns Clamping 470 V 175 V ac, Disc (13.2 mm)
- Bourns Clamping 800 V 300 V ac, Disc (13.2 mm)
- Bourns Clamping 730 V 275 V ac, Disc (13.2 mm)
- Bourns Clamping 730 V 275 V ac, Disc (13.2 mm)
- Bourns Clamping 800 V 300 V ac, Disc (13.2 mm)
- Bourns Clamping 730 V 275 V ac, Disc (13.2 mm)
- Bourns Clamping 1400 V 555 V ac, Disc (13.2 mm)
- Bourns Clamping 1400 V 745 V dc, Disc (13.2 mm)
