Bourns, IsoMOV Disc Varistor 100 pF 200 A, Clamping 730 V, Varistor 350 V dc, 275 V ac, Disc (13.2 mm)
- RS Stock No.:
- 219-0561
- Mfr. Part No.:
- IsoM8-275-B-L2
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 200 units)*
$356.40
(exc. GST)
$392.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,800 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 200 | $1.782 | $356.40 |
| 400 - 600 | $1.737 | $347.40 |
| 800 + | $1.71 | $342.00 |
*price indicative
- RS Stock No.:
- 219-0561
- Mfr. Part No.:
- IsoM8-275-B-L2
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Disc Varistor | |
| Varistor Voltage | 350 V dc, 275 V ac | |
| Packaging | Bulk | |
| Clamping Voltage VC | 730V | |
| Clamping Current | 200A | |
| Mount Type | Through Hole | |
| Series | IsoMOV | |
| Diameter | 23mm | |
| Maximum AC Voltage | 275V ac | |
| Maximum DC Voltage | 350V dc | |
| Maximum Surge Current | 250A | |
| Capacitance | 100pF | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, cURus, UL | |
| Termination Style | Solder | |
| Thickness | 6.7mm | |
| Package/Case | Disc (13.2 mm) | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Disc Varistor | ||
Varistor Voltage 350 V dc, 275 V ac | ||
Packaging Bulk | ||
Clamping Voltage VC 730V | ||
Clamping Current 200A | ||
Mount Type Through Hole | ||
Series IsoMOV | ||
Diameter 23mm | ||
Maximum AC Voltage 275V ac | ||
Maximum DC Voltage 350V dc | ||
Maximum Surge Current 250A | ||
Capacitance 100pF | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, cURus, UL | ||
Termination Style Solder | ||
Thickness 6.7mm | ||
Package/Case Disc (13.2 mm) | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Bourns Varistor from IsoMOV series achieves high performance as a long life protector with lower capacitance, very low leakage and high energy handling density. It is ideally suited for AC and DC power applications where premium performance and/or space savings are required. It is hybrid (MOV and GDT) design.
It is RoHS compliant
It has low capacitance
It is ring wave tolerant
Related links
- Bourns Clamping 730 V 275 V ac, Disc (13.2 mm)
- Bourns Clamping 730 V 275 V ac, Disc (13.2 mm)
- Bourns Clamping 730 V 275 V ac, Disc (13.2 mm)
- Bourns Clamping 1400 V 555 V ac, Disc (13.2 mm)
- Bourns Clamping 800 V 385 V dc, Disc (13.2 mm)
- Bourns Clamping 1300 V 670 V dc, Disc (13.2 mm)
- Bourns Clamping 800 V 300 V ac, Disc (13.2 mm)
- Bourns Clamping 800 V 300 V ac, Disc (13.2 mm)
