Bourns, ZV Varistor 330 pF 1 A, Clamping 165 V, Varistor 100 V, 1206
- RS Stock No.:
- 211-1182
- Mfr. Part No.:
- ZV60K1206121NIR1
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $3.00
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$6.63
(exc. GST)
$7.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 475 | $0.265 | $6.63 | - |
| 500 - 975 | $0.259 | $6.48 | $3.00 |
| 1000 + | $0.255 | $6.38 | $10.00 |
*price indicative
- RS Stock No.:
- 211-1182
- Mfr. Part No.:
- ZV60K1206121NIR1
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 100 V | |
| Product Type | Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 165V | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Material | Metal | |
| Series | ZV | |
| Maximum AC Voltage | 60V ac | |
| Maximum DC Voltage | 85V dc | |
| Maximum Surge Current | 120A | |
| Capacitance | 330pF | |
| Length | 3.2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1.6mm | |
| Thickness | 850μm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS, UL | |
| Package/Case | 1206 | |
| Energy Rating | 0.9J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 100 V | ||
Product Type Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 165V | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Material Metal | ||
Series ZV | ||
Maximum AC Voltage 60V ac | ||
Maximum DC Voltage 85V dc | ||
Maximum Surge Current 120A | ||
Capacitance 330pF | ||
Length 3.2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 1.6mm | ||
Thickness 850μm | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS, UL | ||
Package/Case 1206 | ||
Energy Rating 0.9J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Bourns Electronics low voltage varistors designed to protect sensitive electronic devices against high voltage surges in the low voltage region. It provides excellent transient energy absorption due to improved energy volume distribution and power dissipation. It works with an operating range from 3 Vdc to 170 Vdc.
Short response time
+125 °C maximum operating temperature
Threshold voltage temperature coefficient less than +0.05%/°C
