Bourns, ZV Varistor 950 pF 1 A, Clamping 38 V, Varistor 22 V, 1206
- RS Stock No.:
- 211-1106
- Mfr. Part No.:
- ZV14K1206201NIR1
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 875 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$6.63
(exc. GST)
$7.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,375 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 850 | $0.265 | $6.63 | - |
| 875 - 1725 | $0.258 | $6.45 | 2% |
| 1750 + | $0.254 | $6.35 | 4% |
*price indicative
- RS Stock No.:
- 211-1106
- Mfr. Part No.:
- ZV14K1206201NIR1
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 22 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 38V | |
| Clamping Current | 1A | |
| Material | Metal | |
| Mount Type | Surface | |
| Series | ZV | |
| Maximum AC Voltage | 14V ac | |
| Maximum Surge Current | 200A | |
| Maximum DC Voltage | 18V dc | |
| Capacitance | 950pF | |
| Length | 3.2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL, RoHS | |
| Termination Style | Surface Mount | |
| Depth | 1.6mm | |
| Thickness | 850μm | |
| Package/Case | 1206 | |
| Energy Rating | 0.6J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 22 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 38V | ||
Clamping Current 1A | ||
Material Metal | ||
Mount Type Surface | ||
Series ZV | ||
Maximum AC Voltage 14V ac | ||
Maximum Surge Current 200A | ||
Maximum DC Voltage 18V dc | ||
Capacitance 950pF | ||
Length 3.2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL, RoHS | ||
Termination Style Surface Mount | ||
Depth 1.6mm | ||
Thickness 850μm | ||
Package/Case 1206 | ||
Energy Rating 0.6J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Bourns Electronics low voltage varistors designed to protect sensitive electronic devices against high voltage surges in the low voltage region. It provides excellent transient energy absorption due to improved energy volume distribution and power dissipation. It works with an operating range from 3 Vdc to 170 Vdc.
Short response time
+125 °C maximum operating temperature
Threshold voltage temperature coefficient less than +0.05%/°C
