Bourns, ZV Varistor 330 pF 1 A, Clamping 165 V, Varistor 100 V, 1206
- RS Stock No.:
- 211-1181
- Mfr. Part No.:
- ZV60K1206121NIR1
- Brand:
- Bourns
This image is representative of the product range
Add 4000 more to save $16.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$360.00
(exc. GST)
$400.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.18 | $360.00 | - |
| 4000 - 6000 | $0.176 | $352.00 | $16.00 |
| 8000 + | $0.173 | $346.00 | $56.00 |
*price indicative
- RS Stock No.:
- 211-1181
- Mfr. Part No.:
- ZV60K1206121NIR1
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 100 V | |
| Product Type | Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 165V | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Material | Metal | |
| Series | ZV | |
| Maximum AC Voltage | 60V ac | |
| Maximum DC Voltage | 85V dc | |
| Maximum Surge Current | 120A | |
| Capacitance | 330pF | |
| Length | 3.2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, UL | |
| Depth | 1.6mm | |
| Termination Style | Surface Mount | |
| Thickness | 850μm | |
| Package/Case | 1206 | |
| Automotive Standard | No | |
| Energy Rating | 0.9J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 100 V | ||
Product Type Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 165V | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Material Metal | ||
Series ZV | ||
Maximum AC Voltage 60V ac | ||
Maximum DC Voltage 85V dc | ||
Maximum Surge Current 120A | ||
Capacitance 330pF | ||
Length 3.2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, UL | ||
Depth 1.6mm | ||
Termination Style Surface Mount | ||
Thickness 850μm | ||
Package/Case 1206 | ||
Automotive Standard No | ||
Energy Rating 0.9J | ||
- COO (Country of Origin):
- SI
