Bourns, ZV Varistor 290 pF 1 A, Clamping 54 V, Varistor 33 V, 0805
- RS Stock No.:
- 211-1121
- Mfr. Part No.:
- ZV20K0805121NIR1
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 900 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$10.80
(exc. GST)
$11.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 850 | $0.216 | $10.80 | - |
| 900 - 1700 | $0.21 | $10.50 | 2% |
| 1750 + | $0.207 | $10.35 | 4% |
*price indicative
- RS Stock No.:
- 211-1121
- Mfr. Part No.:
- ZV20K0805121NIR1
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 33 V | |
| Clamping Voltage VC | 54V | |
| Packaging | Tape & Reel | |
| Clamping Current | 1A | |
| Material | Metal | |
| Mount Type | Surface | |
| Series | ZV | |
| Maximum AC Voltage | 20V ac | |
| Maximum Surge Current | 120A | |
| Maximum DC Voltage | 26V dc | |
| Capacitance | 290pF | |
| Minimum Operating Temperature | -55°C | |
| Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS, UL | |
| Depth | 1.25mm | |
| Thickness | 800μm | |
| Package/Case | 0805 | |
| Energy Rating | 0.4J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 33 V | ||
Clamping Voltage VC 54V | ||
Packaging Tape & Reel | ||
Clamping Current 1A | ||
Material Metal | ||
Mount Type Surface | ||
Series ZV | ||
Maximum AC Voltage 20V ac | ||
Maximum Surge Current 120A | ||
Maximum DC Voltage 26V dc | ||
Capacitance 290pF | ||
Minimum Operating Temperature -55°C | ||
Length 2mm | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS, UL | ||
Depth 1.25mm | ||
Thickness 800μm | ||
Package/Case 0805 | ||
Energy Rating 0.4J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Bourns Electronics low voltage varistors designed to protect sensitive electronic devices against high voltage surges in the low voltage region. It provides excellent transient energy absorption due to improved energy volume distribution and power dissipation. It works with an operating range from 3 Vdc to 170 Vdc.
Short response time
+125 °C maximum operating temperature
Threshold voltage temperature coefficient less than +0.05%/°C
