Bourns, ZV Varistor 175 pF 1 A, Clamping 54 V, Varistor 33 V, 0603
- RS Stock No.:
- 211-1117
- Mfr. Part No.:
- ZV20K0603300NIR1
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3500 units)*
$315.00
(exc. GST)
$350.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3500 - 3500 | $0.09 | $315.00 |
| 7000 - 10500 | $0.088 | $308.00 |
| 14000 + | $0.087 | $304.50 |
*price indicative
- RS Stock No.:
- 211-1117
- Mfr. Part No.:
- ZV20K0603300NIR1
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 33 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 54V | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Material | Metal | |
| Series | ZV | |
| Maximum AC Voltage | 20V ac | |
| Maximum Surge Current | 30A | |
| Maximum DC Voltage | 26V dc | |
| Capacitance | 175pF | |
| Minimum Operating Temperature | -55°C | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Thickness | 950μm | |
| Depth | 800μm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | UL, RoHS | |
| Package/Case | 0603 | |
| Energy Rating | 0.3J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 33 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 54V | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Material Metal | ||
Series ZV | ||
Maximum AC Voltage 20V ac | ||
Maximum Surge Current 30A | ||
Maximum DC Voltage 26V dc | ||
Capacitance 175pF | ||
Minimum Operating Temperature -55°C | ||
Length 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Thickness 950μm | ||
Depth 800μm | ||
Termination Style Surface Mount | ||
Standards/Approvals UL, RoHS | ||
Package/Case 0603 | ||
Energy Rating 0.3J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Bourns Electronics low voltage varistors designed to protect sensitive electronic devices against high voltage surges in the low voltage region. It provides excellent transient energy absorption due to improved energy volume distribution and power dissipation. It works with an operating range from 3 Vdc to 170 Vdc.
Short response time
+125 °C maximum operating temperature
Threshold voltage temperature coefficient less than +0.05%/°C
