Bourns, ZV Varistor 2 nF 3 A, Clamping 38 V, Varistor 22 V, 1210

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 tape of 25 units)*

$9.13

(exc. GST)

$10.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
25 - 975$0.365$9.13-
1000 - 1975$0.356$8.902%
2000 +$0.351$8.783%

*price indicative

Packaging Options:
RS Stock No.:
211-1108
Mfr. Part No.:
ZV14K1210401NIR1
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

22 V

Product Type

Varistor

Packaging

Tape & Reel

Clamping Voltage VC

38V

Clamping Current

3A

Mount Type

Surface

Material

Metal

Series

ZV

Maximum AC Voltage

14V ac

Maximum DC Voltage

18V dc

Maximum Surge Current

400A

Capacitance

2nF

Length

3.2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, UL

Thickness

850μm

Depth

2.5mm

Termination Style

Surface Mount

Package/Case

1210

Energy Rating

1.6J

Automotive Standard

No

COO (Country of Origin):
SI
The Bourns Electronics low voltage varistors designed to protect sensitive electronic devices against high voltage surges in the low voltage region. It provides excellent transient energy absorption due to improved energy volume distribution and power dissipation. It works with an operating range from 3 Vdc to 170 Vdc.

Short response time

+125 °C maximum operating temperature

Threshold voltage temperature coefficient less than +0.05%/°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy