Bourns, ZVHT Varistor 400 pF 1 A, Clamping 90 V, Varistor 56 V, 1206
- RS Stock No.:
- 204-8814
- Mfr. Part No.:
- ZV35K1206121NIR1HT
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-8814
- Mfr. Part No.:
- ZV35K1206121NIR1HT
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 56 V | |
| Clamping Voltage VC | 90V | |
| Packaging | Reel | |
| Clamping Current | 1A | |
| Material | Metal | |
| Series | ZVHT | |
| Diameter | 1.9mm | |
| Maximum AC Voltage | 35V ac | |
| Maximum Surge Current | 120A | |
| Maximum DC Voltage | 45V dc | |
| Capacitance | 400pF | |
| Minimum Operating Temperature | -55°C | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Thickness | 1.2mm | |
| Depth | 1.6mm | |
| Package/Case | 1206 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 56 V | ||
Clamping Voltage VC 90V | ||
Packaging Reel | ||
Clamping Current 1A | ||
Material Metal | ||
Series ZVHT | ||
Diameter 1.9mm | ||
Maximum AC Voltage 35V ac | ||
Maximum Surge Current 120A | ||
Maximum DC Voltage 45V dc | ||
Capacitance 400pF | ||
Minimum Operating Temperature -55°C | ||
Length 3.2mm | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Thickness 1.2mm | ||
Depth 1.6mm | ||
Package/Case 1206 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Bourns ZVHT series low voltage multi-layered varistor with 400pF capacitance is designed to protect sensitive electronic devices against high voltage surges in the low voltage region.
Broad range of current and energy handling capabilities
Short response time
Low sensitivity
RoHS compliant
