Bourns, ZVHT Varistor 370 pF 1 A, Clamping 110 V, Varistor 68 V, 1206
- RS Stock No.:
- 204-8819
- Mfr. Part No.:
- ZV40K1206121NIR1HT
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$7.18
(exc. GST)
$7.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 600 | $0.287 | $7.18 |
| 625 - 1225 | $0.282 | $7.05 |
| 1250 + | $0.278 | $6.95 |
*price indicative
- RS Stock No.:
- 204-8819
- Mfr. Part No.:
- ZV40K1206121NIR1HT
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 68 V | |
| Clamping Voltage VC | 110V | |
| Packaging | Tape & Reel | |
| Clamping Current | 1A | |
| Mount Type | Surface | |
| Material | Metal | |
| Series | ZVHT | |
| Maximum AC Voltage | 40V ac | |
| Maximum DC Voltage | 56V dc | |
| Maximum Surge Current | 120A | |
| Capacitance | 370pF | |
| Minimum Operating Temperature | -55°C | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 150°C | |
| Depth | 1.6mm | |
| Thickness | 850μm | |
| Standards/Approvals | RoHS, UL | |
| Termination Style | Surface Mount | |
| Package/Case | 1206 | |
| Automotive Standard | No | |
| Energy Rating | 0.8J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 68 V | ||
Clamping Voltage VC 110V | ||
Packaging Tape & Reel | ||
Clamping Current 1A | ||
Mount Type Surface | ||
Material Metal | ||
Series ZVHT | ||
Maximum AC Voltage 40V ac | ||
Maximum DC Voltage 56V dc | ||
Maximum Surge Current 120A | ||
Capacitance 370pF | ||
Minimum Operating Temperature -55°C | ||
Length 3.2mm | ||
Maximum Operating Temperature 150°C | ||
Depth 1.6mm | ||
Thickness 850μm | ||
Standards/Approvals RoHS, UL | ||
Termination Style Surface Mount | ||
Package/Case 1206 | ||
Automotive Standard No | ||
Energy Rating 0.8J | ||
- COO (Country of Origin):
- SI
The Bourns ZVHT series low voltage multi-layered varistor with 370pF capacitance is designed to protect sensitive electronic devices against high voltage surges in the low voltage region.
Broad range of current and energy handling capabilities
Short response time
Low sensitivity
RoHS compliant
