Bourns, PV Varistor 360 pF 10 A, Clamping 300 V, Varistor 180 V, 4032

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$9.04

(exc. GST)

$9.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 240$0.904$9.04-
250 - 490$0.888$8.881%
500 +$0.872$8.723%

*price indicative

Packaging Options:
RS Stock No.:
204-8712
Mfr. Part No.:
PV115K4032R2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Varistor

Varistor Voltage

180 V

Clamping Voltage VC

300V

Packaging

Tape & Reel

Clamping Current

10A

Mount Type

Surface

Material

Plastic

Series

PV

Maximum AC Voltage

115V ac

Maximum Surge Current

1.2kA

Maximum DC Voltage

150V dc

Capacitance

360pF

Minimum Operating Temperature

-40°C

Length

10mm

Maximum Operating Temperature

85°C

Standards/Approvals

UL, RoHS

Depth

4.7mm

Termination Style

Surface Mount

Thickness

4.7mm

Package/Case

4032

Energy Rating

13J

Automotive Standard

No

COO (Country of Origin):
SI
The PV series plastic-encapsulated varistor is designed to protect electronic equipment against voltage surges in the low and medium voltage region. It is designed for surface mounting and offers direct SMD equivalents to leaded disc varistors of 5 and 7 mm sizes. The thermoplastic encapsulation is non-flammable and UL 94 V-0 rated. Contacts are made of tinned copper sheet. These transient voltage suppressors cover an operating voltage Vrms from 11 V to 300 V, featuring maximum surge currents from 100 A to 1200 A.

Package size of 4032

Operating voltage range (Vdc) 14 V to 385 V

Operating voltage (Vrms) 11 V to 300 V

Continuous operating temperature 85 °C

Easily solderable tinned copper sheet

Available in tape and reel packaging for automatic pick-and-place

UL 94 V-0 Non-flammable thermoplastic encapsulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy