Panasonic, V Surge Absorber 190 pF 10 A, Clamping 360 V, Varistor 220 V

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 4%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$11.38

(exc. GST)

$12.50

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 675 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
25 - 225$0.455$11.38-
250 - 1225$0.436$10.904%
1250 - 2475$0.416$10.408%
2500 +$0.408$10.2010%

*price indicative

RS Stock No.:
785-8708
Mfr. Part No.:
ERZE05A221
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

220 V

Product Type

Surge Absorber

Clamping Voltage VC

360V

Packaging

Bulk

Clamping Current

10A

Series

V

Diameter

7mm

Maximum AC Voltage

140V ac

Maximum DC Voltage

180V dc

Maximum Surge Current

1.2kA

Capacitance

190pF

Minimum Operating Temperature

-40°C

Length

30mm

Maximum Operating Temperature

85°C

Standards/Approvals

CQC, UL 1449, VDE

Thickness

4.9mm

Automotive Standard

No

Energy Rating

14J

Lead Pitch

5mm

COO (Country of Origin):
JP

Metal Oxide Varistors ZNR Series 05


Large surge current and energy handling capacity in relation to the compact size.

Various pitches, sizes and voltages

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy