Bourns, PV Varistor 180 pF 5 A, Clamping 300 V, Varistor 180 V, 3225
- RS Stock No.:
- 204-8710
- Mfr. Part No.:
- PV115K3225R2
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$6.58
(exc. GST)
$7.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 370 | $0.658 | $6.58 |
| 380 - 740 | $0.641 | $6.41 |
| 750 + | $0.63 | $6.30 |
*price indicative
- RS Stock No.:
- 204-8710
- Mfr. Part No.:
- PV115K3225R2
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 180 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 300V | |
| Clamping Current | 5A | |
| Material | Plastic | |
| Mount Type | Surface | |
| Series | PV | |
| Maximum AC Voltage | 115V ac | |
| Maximum DC Voltage | 150V dc | |
| Maximum Surge Current | 400A | |
| Capacitance | 180pF | |
| Length | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL | |
| Termination Style | Surface Mount | |
| Thickness | 3.4mm | |
| Package/Case | 3225 | |
| Energy Rating | 6.5J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 180 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 300V | ||
Clamping Current 5A | ||
Material Plastic | ||
Mount Type Surface | ||
Series PV | ||
Maximum AC Voltage 115V ac | ||
Maximum DC Voltage 150V dc | ||
Maximum Surge Current 400A | ||
Capacitance 180pF | ||
Length 8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL | ||
Termination Style Surface Mount | ||
Thickness 3.4mm | ||
Package/Case 3225 | ||
Energy Rating 6.5J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The PV series plastic-encapsulated varistor is designed to protect electronic equipment against voltage surges in the low and medium voltage region. It is designed for surface mounting and offers direct SMD equivalents to leaded disc varistors of 5 and 7 mm sizes. The thermoplastic encapsulation is non-flammable and UL 94 V-0 rated. Contacts are made of tinned copper sheet. These transient voltage suppressors cover an operating voltage Vrms from 11 V to 300 V, featuring maximum surge currents from 100 A to 1200 A.
Package size of 3225
Operating voltage range (Vdc) 14 V to 385 V
Operating voltage (Vrms) 11 V to 300 V
Continuous operating temperature 85 °C
Easily solderable tinned copper sheet
Available in tape and reel packaging for automatic pick-and-place
UL 94 V-0 Non-flammable thermoplastic encapsulation
