Bourns, PV Varistor 440 pF 10 A, Clamping 250 V, Varistor 150 V, 4032
- RS Stock No.:
- 204-8708
- Mfr. Part No.:
- PV95K4032R2
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.54
(exc. GST)
$8.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $0.754 | $7.54 | - |
| 250 - 490 | $0.741 | $7.41 | 1% |
| 500 + | $0.726 | $7.26 | 3% |
*price indicative
- RS Stock No.:
- 204-8708
- Mfr. Part No.:
- PV95K4032R2
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 150 V | |
| Clamping Voltage VC | 250V | |
| Packaging | Tape & Reel | |
| Clamping Current | 10A | |
| Mount Type | Surface | |
| Material | Plastic | |
| Series | PV | |
| Maximum AC Voltage | 95V ac | |
| Maximum DC Voltage | 125V dc | |
| Maximum Surge Current | 1.2kA | |
| Capacitance | 440pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 10mm | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS, UL | |
| Thickness | 4.7mm | |
| Depth | 4.7mm | |
| Package/Case | 4032 | |
| Energy Rating | 11J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 150 V | ||
Clamping Voltage VC 250V | ||
Packaging Tape & Reel | ||
Clamping Current 10A | ||
Mount Type Surface | ||
Material Plastic | ||
Series PV | ||
Maximum AC Voltage 95V ac | ||
Maximum DC Voltage 125V dc | ||
Maximum Surge Current 1.2kA | ||
Capacitance 440pF | ||
Minimum Operating Temperature -40°C | ||
Length 10mm | ||
Maximum Operating Temperature 85°C | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS, UL | ||
Thickness 4.7mm | ||
Depth 4.7mm | ||
Package/Case 4032 | ||
Energy Rating 11J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The PV series plastic-encapsulated varistor is designed to protect electronic equipment against voltage surges in the low and medium voltage region. It is designed for surface mounting and offers direct SMD equivalents to leaded disc varistors of 5 and 7 mm sizes. The thermoplastic encapsulation is non-flammable and UL 94 V-0 rated. Contacts are made of tinned copper sheet. These transient voltage suppressors cover an operating voltage Vrms from 11 V to 300 V, featuring maximum surge currents from 100 A to 1200 A.
Package size of 4032
Operating voltage range (Vdc) 14 V to 385 V
Operating voltage (Vrms) 11 V to 300 V
Continuous operating temperature 85 °C
Easily solderable tinned copper sheet
Available in tape and reel packaging for automatic pick-and-place
UL 94 V-0 Non-flammable thermoplastic encapsulation
