EPCOS, Standard Varistor 50 A, Clamping 1120 V
- RS Stock No.:
- 204-2179
- Distrelec Article No.:
- 304-46-713
- Mfr. Part No.:
- B72214S0421K101
- Brand:
- EPCOS
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 204-2179
- Distrelec Article No.:
- 304-46-713
- Mfr. Part No.:
- B72214S0421K101
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Product Type | Varistor | |
| Clamping Voltage VC | 1120V | |
| Clamping Current | 50A | |
| Series | Standard | |
| Maximum DC Voltage | 615V dc | |
| Maximum Surge Current | 4500A | |
| Length | 7mm | |
| Standards/Approvals | RoHS, UL, CSA, VDE | |
| Depth | 9mm | |
| Energy Rating | 18J | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Product Type Varistor | ||
Clamping Voltage VC 1120V | ||
Clamping Current 50A | ||
Series Standard | ||
Maximum DC Voltage 615V dc | ||
Maximum Surge Current 4500A | ||
Length 7mm | ||
Standards/Approvals RoHS, UL, CSA, VDE | ||
Depth 9mm | ||
Energy Rating 18J | ||
Metal Oxide Varistors Standard Series
Standard radial epoxy-coated MOV with tinned-copper leads.
Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)
Approvals
UL, CSA, VDE
Related links
- EPCOS Clamping 2970 V, Varistor 18 to 1800 V
- EPCOS Clamping 1120 V
- Panasonic Clamping 1120 V, Varistor 680 V
- EPCOS Clamping 455 V, Varistor 270 V
- EPCOS Clamping 200 V, Varistor 120 V
- EPCOS Clamping 340 V, Varistor 205 V
- EPCOS Clamping 2970 V, Varistor 18 to 1800 V
- EPCOS Clamping 2970 V, Varistor 18 to 1800 V
