TDK, SuperioR-MP Metal Oxide Varistor 100 A, Clamping 1.12 kV
- RS Stock No.:
- 711-8189
- Mfr. Part No.:
- B72220P3421K101
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$4.29
(exc. GST)
$4.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 220 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 62 | $2.145 | $4.29 |
| 64 - 124 | $2.12 | $4.24 |
| 126 + | $2.065 | $4.13 |
*price indicative
- RS Stock No.:
- 711-8189
- Mfr. Part No.:
- B72220P3421K101
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 1.12kV | |
| Clamping Current | 100A | |
| Material | Metal | |
| Series | SuperioR-MP | |
| Maximum AC Voltage | 420V ac | |
| Maximum Surge Current | 12kA | |
| Maximum DC Voltage | 560V dc | |
| Pin Count | 2 | |
| Standards/Approvals | RoHS, UL, CSA, VDE | |
| Energy Rating | 405J | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 1.12kV | ||
Clamping Current 100A | ||
Material Metal | ||
Series SuperioR-MP | ||
Maximum AC Voltage 420V ac | ||
Maximum Surge Current 12kA | ||
Maximum DC Voltage 560V dc | ||
Pin Count 2 | ||
Standards/Approvals RoHS, UL, CSA, VDE | ||
Energy Rating 405J | ||
Metal Oxide Varistors SuperioR-MP Series
Over voltage protection
Wide operating voltage range up to 680 VRMS
Ideally suited for AC applications where low level repetitive surges are expected
Approvals
UL approval to UL1449 (file number E321126), for use in Type 3 SPD's
Standards
Designed to meet the surge requirements of IEC 60950-1 Annex Q and IEC 60065 § 14.12
