TDK, Standard Metal Oxide Varistor 490 pF 50 A, Clamping 2970 V, Varistor 390 V
- RS Stock No.:
- 134-5688
- Mfr. Part No.:
- B72214S0251K101
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 134-5688
- Mfr. Part No.:
- B72214S0251K101
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 390 V | |
| Clamping Voltage VC | 2970V | |
| Clamping Current | 50A | |
| Material | Metal | |
| Mount Type | Lead | |
| Series | Standard | |
| Maximum AC Voltage | 1100V ac | |
| Diameter | 15.5mm | |
| Maximum Surge Current | 4.5kA | |
| Maximum DC Voltage | 1465V dc | |
| Capacitance | 490pF | |
| Pin Count | 2 | |
| Length | 43.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA, VDE, UL, IEC, CQC | |
| Thickness | 4.8mm | |
| Depth | 4.8mm | |
| Termination Style | Radial | |
| Energy Rating | 1J | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 390 V | ||
Clamping Voltage VC 2970V | ||
Clamping Current 50A | ||
Material Metal | ||
Mount Type Lead | ||
Series Standard | ||
Maximum AC Voltage 1100V ac | ||
Diameter 15.5mm | ||
Maximum Surge Current 4.5kA | ||
Maximum DC Voltage 1465V dc | ||
Capacitance 490pF | ||
Pin Count 2 | ||
Length 43.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA, VDE, UL, IEC, CQC | ||
Thickness 4.8mm | ||
Depth 4.8mm | ||
Termination Style Radial | ||
Energy Rating 1J | ||
Lead Pitch 7.5mm | ||
Automotive Standard No | ||
Metal Oxide Varistors Standard Series
Standard radial epoxy-coated MOV with tinned-copper leads.
Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)
Approvals
UL, CSA, VDE
