Panasonic, V Surge Absorber 430 pF 25 A, Clamping 40 V, Varistor 200 V
- RS Stock No.:
- 720-9888
- Mfr. Part No.:
- ERZV10D201
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 720-9888
- Mfr. Part No.:
- ERZV10D201
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Varistor Voltage | 200 V | |
| Product Type | Surge Absorber | |
| Clamping Voltage VC | 40V | |
| Packaging | Bulk | |
| Clamping Current | 25A | |
| Series | V | |
| Diameter | 11.5mm | |
| Maximum AC Voltage | 11V ac | |
| Maximum Surge Current | 3.5kA | |
| Maximum DC Voltage | 14V dc | |
| Capacitance | 430pF | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Length | 34.5mm | |
| Maximum Operating Temperature | 85°C | |
| Depth | 4.8mm | |
| Standards/Approvals | GB4943.1, CQCGB, GB8898, VDE IEC61051-1, UL1449, -2-2, -2, GB, T10194, T10193, IEC60950-1 Annex.Q, CSA C22.2 No.1 | |
| Thickness | 4.8mm | |
| Termination Style | Crimped Lead | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Varistor Voltage 200 V | ||
Product Type Surge Absorber | ||
Clamping Voltage VC 40V | ||
Packaging Bulk | ||
Clamping Current 25A | ||
Series V | ||
Diameter 11.5mm | ||
Maximum AC Voltage 11V ac | ||
Maximum Surge Current 3.5kA | ||
Maximum DC Voltage 14V dc | ||
Capacitance 430pF | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Length 34.5mm | ||
Maximum Operating Temperature 85°C | ||
Depth 4.8mm | ||
Standards/Approvals GB4943.1, CQCGB, GB8898, VDE IEC61051-1, UL1449, -2-2, -2, GB, T10194, T10193, IEC60950-1 Annex.Q, CSA C22.2 No.1 | ||
Thickness 4.8mm | ||
Termination Style Crimped Lead | ||
Lead Pitch 7.5mm | ||
Automotive Standard No | ||
Metal Oxide Varistors ZNR Series, 10mm Diameter, Panasonic
Large surge current handling capacity in relation to the Compact size
Increased 2-surge current handling capability in relation to standard varistors
- RS Stock No. 7209888P
- Mfr. Part No. ERZV10D201
Each (Supplied in a Bag)
$0.456
- RS Stock No. 7858733
- Mfr. Part No. ERZE07A201
Each (In a Pack of 25)
$0.265
- RS Stock No. 7858752
- Mfr. Part No. ERZE07A471
Each (In a Pack of 25)
$0.29
- RS Stock No. 7209891
- Mfr. Part No. ERZV10D361
Each (In a Pack of 10)
$0.515
Related links
- Panasonic Clamping 40 V, Varistor 200 V
- Panasonic Clamping 340 V, Varistor 200 V
- Panasonic Clamping 355 V, Varistor 200 V
- Panasonic Clamping 340 V, Varistor 200 V
- Panasonic Varistor 360 V
- Panasonic Clamping 710 V, Varistor 430 V
- Panasonic Clamping 710 V, Varistor 430 V
- Panasonic Clamping 340 V, Varistor 200 V







