Panasonic, E-S1 Surge Absorber 500 pF 100 A, Clamping 1.355 kV, Varistor 820 V

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$21.17

(exc. GST)

$23.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 940 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 240$2.117$21.17-
250 - 490$2.064$20.642%
500 +$2.034$20.343%

*price indicative

Packaging Options:
RS Stock No.:
187-8368
Mfr. Part No.:
ERZE14A821S1
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Varistor Voltage

820 V

Product Type

Surge Absorber

Clamping Voltage VC

1.355kV

Packaging

Bulk

Clamping Current

100A

Series

E-S1

Diameter

17.5mm

Maximum AC Voltage

510V ac

Maximum DC Voltage

670V dc

Maximum Surge Current

7.5kA

Capacitance

500pF

Minimum Operating Temperature

-40°C

Length

24.5mm

Maximum Operating Temperature

85°C

Standards/Approvals

VDE, UL 1449, CQC

Thickness

8.5mm

Energy Rating

460J

Automotive Standard

No

Lead Pitch

10mm

COO (Country of Origin):
ID
“ZNR” Transient/Surge Absorber, Series E-S1, improves E series products with high capability for absorbing transient overvoltage in a Compact size, suitable for surge protection at high temperature.

Large withstanding surge current capability in Compact sizes

Withstanding surge current at max. 125 °C

Large “Energy Handling Capability” absorbing transient overvoltages in Compact sizes

Wide range of varistor voltages

Transistor, diode, IC, thyristor or triac semiconductor protection

Surge protection in consumer electronic equipment

Surge protection in communication, measuring or controller electronics

Surge protection in electronic home appliances, gas or petroleum appliances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy