Bourns, GMOV Varistor 4 pF 10 kA, Disc
- RS Stock No.:
- 186-2155
- Mfr. Part No.:
- GMOV-20D111K
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 65 more to save $4.16
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.09
(exc. GST)
$14.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 60 | $2.618 | $13.09 | - |
| 65 - 120 | $2.554 | $12.77 | $4.16 |
| 125 + | $2.516 | $12.58 | $12.75 |
*price indicative
- RS Stock No.:
- 186-2155
- Mfr. Part No.:
- GMOV-20D111K
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Packaging | Bulk | |
| Clamping Current | 10kA | |
| Mount Type | Radial | |
| Material | Metal | |
| Series | GMOV | |
| Diameter | 23mm | |
| Maximum Surge Current | 10kA | |
| Capacitance | 4pF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL 1449 4th Edition | |
| Thickness | 9mm | |
| Termination Style | Radial Lead | |
| Package/Case | Disc | |
| Automotive Standard | No | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Packaging Bulk | ||
Clamping Current 10kA | ||
Mount Type Radial | ||
Material Metal | ||
Series GMOV | ||
Diameter 23mm | ||
Maximum Surge Current 10kA | ||
Capacitance 4pF | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL 1449 4th Edition | ||
Thickness 9mm | ||
Termination Style Radial Lead | ||
Package/Case Disc | ||
Automotive Standard No | ||
Lead Pitch 10mm | ||
- COO (Country of Origin):
- CN
Hybrid design
Low leakage
Bidirectional protection
