Bourns, GMOV Varistor 4 pF 10 kA
- RS Stock No.:
- 186-2058
- Mfr. Part No.:
- GMOV-20D171K
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 250 units)*
$443.25
(exc. GST)
$487.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 250 - 250 | $1.773 | $443.25 |
| 500 - 2250 | $1.729 | $432.25 |
| 2500 + | $1.556 | $389.00 |
*price indicative
- RS Stock No.:
- 186-2058
- Mfr. Part No.:
- GMOV-20D171K
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Packaging | Bulk | |
| Clamping Current | 10kA | |
| Material | Metal | |
| Series | GMOV | |
| Diameter | 23mm | |
| Capacitance | 4pF | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 1449 4th Edition, RoHS | |
| Thickness | 9mm | |
| Automotive Standard | No | |
| Lead Pitch | 10mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Packaging Bulk | ||
Clamping Current 10kA | ||
Material Metal | ||
Series GMOV | ||
Diameter 23mm | ||
Capacitance 4pF | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 1449 4th Edition, RoHS | ||
Thickness 9mm | ||
Automotive Standard No | ||
Lead Pitch 10mm | ||
- COO (Country of Origin):
- CN
Hybrid design
Low leakage
Bidirectional protection
