Bourns, GMOV Varistor 4 pF 6 kA, Clamping 875 V, Varistor 150 V dc, 200 V dc
- RS Stock No.:
- 186-2122
- Mfr. Part No.:
- GMOV-14D151K
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-2122
- Mfr. Part No.:
- GMOV-14D151K
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 150 V dc, 200 V dc | |
| Clamping Voltage VC | 875V | |
| Packaging | Bulk | |
| Clamping Current | 6kA | |
| Material | Metal | |
| Series | GMOV | |
| Diameter | 16.5mm | |
| Maximum AC Voltage | 320V ac | |
| Maximum DC Voltage | 415V dc | |
| Capacitance | 4pF | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 8mm | |
| Standards/Approvals | UL 1449 4th Edition | |
| Automotive Standard | No | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 360J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 150 V dc, 200 V dc | ||
Clamping Voltage VC 875V | ||
Packaging Bulk | ||
Clamping Current 6kA | ||
Material Metal | ||
Series GMOV | ||
Diameter 16.5mm | ||
Maximum AC Voltage 320V ac | ||
Maximum DC Voltage 415V dc | ||
Capacitance 4pF | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Thickness 8mm | ||
Standards/Approvals UL 1449 4th Edition | ||
Automotive Standard No | ||
Lead Pitch 7.5mm | ||
Energy Rating 360J | ||
- COO (Country of Origin):
- CN
Hybrid design
Low leakage
Bidirectional protection
