Bourns, GMOV Varistor 4 pF 10 kA, Clamping 875 V, Varistor 140 Vrms, 180 V dc
- RS Stock No.:
- 186-2056
- Mfr. Part No.:
- GMOV-20D141K
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 250 units)*
$509.25
(exc. GST)
$560.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 250 - 250 | $2.037 | $509.25 |
| 500 - 2250 | $1.986 | $496.50 |
| 2500 + | $1.787 | $446.75 |
*price indicative
- RS Stock No.:
- 186-2056
- Mfr. Part No.:
- GMOV-20D141K
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 140 Vrms, 180 V dc | |
| Clamping Voltage VC | 875V | |
| Packaging | Bulk | |
| Clamping Current | 10kA | |
| Material | Metal | |
| Series | GMOV | |
| Diameter | 23mm | |
| Maximum AC Voltage | 320V ac | |
| Maximum DC Voltage | 415V dc | |
| Capacitance | 4pF | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 9mm | |
| Standards/Approvals | UL 1449 4th Edition | |
| Lead Pitch | 10mm | |
| Automotive Standard | No | |
| Energy Rating | 180J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 140 Vrms, 180 V dc | ||
Clamping Voltage VC 875V | ||
Packaging Bulk | ||
Clamping Current 10kA | ||
Material Metal | ||
Series GMOV | ||
Diameter 23mm | ||
Maximum AC Voltage 320V ac | ||
Maximum DC Voltage 415V dc | ||
Capacitance 4pF | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Thickness 9mm | ||
Standards/Approvals UL 1449 4th Edition | ||
Lead Pitch 10mm | ||
Automotive Standard No | ||
Energy Rating 180J | ||
- COO (Country of Origin):
- CN
Hybrid design
Low leakage
Bidirectional protection
